M24308/4-21F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 342,15000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 394,07360 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 377,46160 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 199,81640 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 199,81640 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 200,36360 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 824,11720 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 200,36360 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 254,60520 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 907,82040 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 254,60520 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 6 718,89880 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 8 641,81640 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 13 698,54840 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-21F

DigiKey Part Number
4306-M24308/4-21F-ND
Manufacturer
Manufacturer Product Number
M24308/4-21F
Description
CONN D-SUB HD PLUG 78POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
22-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 199,81640 Kč29 995,41 Kč
Unit Price without VAT:1 199,81640 Kč
Unit Price with VAT:1 451,77784 Kč