Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/26-2Z

DigiKey Part Number
4306-M24308/26-2Z-ND
Manufacturer
Manufacturer Product Number
M24308/26-2Z
Description
D-SUB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
Amphenol Positronic
Features
Hardware Included
Series
Length - Threaded Portion Below Head
0.614" (15.60mm)
Packaging
Bag
Length - Below Head
0.614" (15.60mm)
Part Status
Active
Thread Size
4-40 Socket, 4-40 Screw
Accessory Type
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1137,85000 Kč137,85 Kč
10117,18700 Kč1 171,87 Kč
25109,83360 Kč2 745,84 Kč
50104,59040 Kč5 229,52 Kč
10099,59540 Kč9 959,54 Kč
25093,36088 Kč23 340,22 Kč
50088,90700 Kč44 453,50 Kč
1 00084,66728 Kč84 667,28 Kč
2 50079,37328 Kč198 433,20 Kč
Manufacturers Standard Package
Unit Price without VAT:137,85000 Kč
Unit Price with VAT:166,79850 Kč