
M24308/26-2F | |
|---|---|
DigiKey Part Number | 4306-M24308/26-2F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/26-2F |
Description | D-SUB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Amphenol Positronic | Features Hardware Included |
Series | Length - Threaded Portion Below Head 0.614" (15.60mm) |
Packaging Bag | Length - Below Head 0.614" (15.60mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,21000 Kč | 156,21 Kč |
| 10 | 132,76600 Kč | 1 327,66 Kč |
| 25 | 124,45720 Kč | 3 111,43 Kč |
| 50 | 118,50920 Kč | 5 925,46 Kč |
| 100 | 112,85120 Kč | 11 285,12 Kč |
| 250 | 105,78744 Kč | 26 446,86 Kč |
| 500 | 100,74124 Kč | 50 370,62 Kč |
| 1 000 | 95,93801 Kč | 95 938,01 Kč |
| Unit Price without VAT: | 156,21000 Kč |
|---|---|
| Unit Price with VAT: | 189,01410 Kč |











