
M24308/26-2P | |
|---|---|
DigiKey Part Number | 4306-M24308/26-2P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/26-2P |
Description | D-SUB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Amphenol Positronic | Features Hardware Included |
Series | Length - Threaded Portion Below Head 0.614" (15.60mm) |
Packaging Bag | Length - Below Head 0.614" (15.60mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,79000 Kč | 272,79 Kč |
| 10 | 231,87100 Kč | 2 318,71 Kč |
| 25 | 217,33920 Kč | 5 433,48 Kč |
| 50 | 206,96580 Kč | 10 348,29 Kč |
| 100 | 197,08860 Kč | 19 708,86 Kč |
| 250 | 184,75804 Kč | 46 189,51 Kč |
| 500 | 175,94868 Kč | 87 974,34 Kč |
| 1 000 | 167,56059 Kč | 167 560,59 Kč |
| Unit Price without VAT: | 272,79000 Kč |
|---|---|
| Unit Price with VAT: | 330,07590 Kč |


