Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/26-2Z

DigiKey Part Number
1003-M24308/26-2Z-ND
Manufacturer
Manufacturer Product Number
M24308/26-2Z
Description
DSUB FEMALE SCREW LOCK ASSEMBLY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
ITT Cannon, LLC
Features
Hardware Included
Packaging
Bag
Length - Threaded Portion Below Head
0.625" (15.88mm)
Part Status
Active
Length - Below Head
0.625" (15.88mm)
Accessory Type
Jackscrew Socket
Thread Size
4-40 Socket, 4-40 Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
190,30000 Kč90,30 Kč
1076,72700 Kč767,27 Kč
2571,90960 Kč1 797,74 Kč
5068,47700 Kč3 423,85 Kč
10065,20680 Kč6 520,68 Kč
25061,12328 Kč15 280,82 Kč
50058,20644 Kč29 103,22 Kč
1 00055,42954 Kč55 429,54 Kč
2 50051,96298 Kč129 907,45 Kč
Manufacturers Standard Package
Unit Price without VAT:90,30000 Kč
Unit Price with VAT:109,26300 Kč