M24308/23-22K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 226,09520 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 257,86840 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 226,09520 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 226,09520 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 292,88080 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 280,21680 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 291,61760 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 226,09520 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 290,44080 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 294,79160 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 30,45000 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 67
Unit Price: 78,07000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 100
Unit Price: 61,32000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 68
Unit Price: 92,76000 Kč
Datasheet
Image for M24308/23-22K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-22K

DigiKey Part Number
4306-M24308/23-22K-ND
Manufacturer
Manufacturer Product Number
M24308/23-22K
Description
CONN D-SUB RCPT 37P PNL MNT SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Zinc-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
255 510,36800 Kč137 759,20 Kč
Unit Price without VAT:5 510,36800 Kč
Unit Price with VAT:6 667,54528 Kč