M24308/23-134 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 510,36800 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 510,36800 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 510,36800 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 138,05520 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 6 829,41160 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 107,27160 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 5 510,36800 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 078,59280 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 7 184,62600 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 742,22000 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 67
Unit Price: 1 902,71000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 100
Unit Price: 1 494,55000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 68
Unit Price: 2 260,77000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 82
Unit Price: 2 628,09000 Kč
Datasheet
Image for M24308/23-134 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-134

DigiKey Part Number
4306-M24308/23-134-ND
Manufacturer
Manufacturer Product Number
M24308/23-134
Description
CONN D-SUB RCPT 37P PNL MNT SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
256 284,73840 Kč157 118,46 Kč
Unit Price without VAT:6 284,73840 Kč
Unit Price with VAT:7 604,53346 Kč