20 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane
GMCT20F0T0000AA_view2.jpg

GMCT20F0T0000/AA

DigiKey Part Number
4306-GMCT20F0T0000/AA-ND
Manufacturer
Manufacturer Product Number
GMCT20F0T0000/AA
Description
HEAVY-DUTY RECTANGULAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Box
Part Status
Active
Connector Type
Housing for Female Contacts
Connector Style
Backplane
Number of Positions
20
Pitch
0.150" (3.81mm)
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
Jackscrew
Color
Gray
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 007,06000 Kč1 007,06 Kč
10855,94100 Kč8 559,41 Kč
25802,36720 Kč20 059,18 Kč
50764,09620 Kč38 204,81 Kč
100727,66470 Kč72 766,47 Kč
250682,17044 Kč170 542,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 007,06000 Kč
Unit Price with VAT:1 218,54260 Kč