20 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMCT20F0E0000/AA

DigiKey Part Number
4306-GMCT20F0E0000/AA-ND
Manufacturer
Manufacturer Product Number
GMCT20F0E0000/AA
Description
GMCT20F0E0000/AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Female Contacts
Connector Style
Backplane
Number of Positions
20
Pitch
0.150" (3.81mm)
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
Jackscrew
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 469,02000 Kč1 469,02 Kč
101 248,66700 Kč12 486,67 Kč
251 170,53760 Kč29 263,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 469,02000 Kč
Unit Price with VAT:1 777,51420 Kč