
FC4016D/AA | |
|---|---|
DigiKey Part Number | 4306-FC4016D/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC4016D/AA |
Description | CONTACT SOCKET 16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16 AWG Power, Machined |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,55600 Kč | 815,56 Kč |
| 25 | 76,43280 Kč | 1 910,82 Kč |
| 50 | 72,78320 Kč | 3 639,16 Kč |
| 100 | 69,30600 Kč | 6 930,60 Kč |
| 250 | 64,96696 Kč | 16 241,74 Kč |
| 500 | 61,86682 Kč | 30 933,41 Kč |
| 1 000 | 58,91577 Kč | 58 915,77 Kč |
| 2 500 | 55,23112 Kč | 138 077,80 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |











