


CBC13W3S0000X/AA | |
|---|---|
DigiKey Part Number | 4306-CBC13W3S0000X/AA-ND |
Manufacturer | |
Manufacturer Product Number | CBC13W3S0000X/AA |
Description | CONN D-SUB HOUSING RCPT 13POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 13 (10 + 3 Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 13 (10 + 3 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,80000 Kč | 340,80 Kč |
| 10 | 289,68800 Kč | 2 896,88 Kč |
| 25 | 271,53760 Kč | 6 788,44 Kč |
| 50 | 258,57780 Kč | 12 928,89 Kč |
| 100 | 246,23930 Kč | 24 623,93 Kč |
| 250 | 230,83436 Kč | 57 708,59 Kč |
| 500 | 219,82806 Kč | 109 914,03 Kč |
| 1 000 | 209,35090 Kč | 209 350,90 Kč |
| Unit Price without VAT: | 340,80000 Kč |
|---|---|
| Unit Price with VAT: | 412,36800 Kč |


