


CBD5W5M0000Z | |
|---|---|
DigiKey Part Number | 4306-CBD5W5M0000Z-ND |
Manufacturer | |
Manufacturer Product Number | CBD5W5M0000Z |
Description | CONN D-SUB HOUSING PLUG 5POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 5 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,83000 Kč | 227,83 Kč |
| 10 | 193,62300 Kč | 1 936,23 Kč |
| 25 | 181,49000 Kč | 4 537,25 Kč |
| 50 | 172,82200 Kč | 8 641,10 Kč |
| 100 | 164,57180 Kč | 16 457,18 Kč |
| 250 | 154,27400 Kč | 38 568,50 Kč |
| 500 | 146,91712 Kč | 73 458,56 Kč |
| 1 000 | 139,91282 Kč | 139 912,82 Kč |
| Unit Price without VAT: | 227,83000 Kč |
|---|---|
| Unit Price with VAT: | 275,67430 Kč |

