
D9000Z00 | |
|---|---|
DigiKey Part Number | 4306-D9000Z00-ND |
Manufacturer | |
Manufacturer Product Number | D9000Z00 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyester | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,84000 Kč | 547,84 Kč |
| 10 | 465,54700 Kč | 4 655,47 Kč |
| 25 | 436,38880 Kč | 10 909,72 Kč |
| 50 | 415,56720 Kč | 20 778,36 Kč |
| 100 | 395,74720 Kč | 39 574,72 Kč |
| 250 | 370,99436 Kč | 92 748,59 Kč |
| 500 | 353,31318 Kč | 176 656,59 Kč |
| Unit Price without VAT: | 547,84000 Kč |
|---|---|
| Unit Price with VAT: | 662,88640 Kč |




