Connector Cap (Cover), Dust For D-Sub Connectors, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4931-9-100-0

DigiKey Part Number
4306-A4931-9-100-0-ND
Manufacturer
Manufacturer Product Number
A4931-9-100-0
Description
PROTECTIVE COVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors, Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
D-Sub Connectors, Male
Features
-
Number of Positions
9
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1137,54000 Kč137,54 Kč
10116,89600 Kč1 168,96 Kč
25109,57600 Kč2 739,40 Kč
50104,33900 Kč5 216,95 Kč
10099,35620 Kč9 935,62 Kč
25093,13704 Kč23 284,26 Kč
50088,69430 Kč44 347,15 Kč
1 00084,46466 Kč84 464,66 Kč
2 50079,18296 Kč197 957,40 Kč
Manufacturers Standard Package
Unit Price without VAT:137,54000 Kč
Unit Price with VAT:166,42340 Kč