
DBE9P | |
|---|---|
DigiKey Part Number | 6022-DBE9P-ND |
Manufacturer | |
Manufacturer Product Number | DBE9P |
Description | 9P D-SUB DUST COVER MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Northern Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,47520 Kč | 186,88 Kč |
| 50 | 7,11420 Kč | 355,71 Kč |
| 100 | 6,77610 Kč | 677,61 Kč |
| 300 | 6,26930 Kč | 1 880,79 Kč |
| 500 | 6,04700 Kč | 3 023,50 Kč |
| 1 000 | 5,75786 Kč | 5 757,86 Kč |
| 2 500 | 5,39716 Kč | 13 492,90 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |





