
PT15NH06-503A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NH06-503A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NH06-503A2020-S |
Description | TRIMMER 50KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 25 | 12,80880 Kč | 320,22 Kč |
| 50 | 12,11580 Kč | 605,79 Kč |
| 100 | 11,46070 Kč | 1 146,07 Kč |
| 250 | 10,64264 Kč | 2 660,66 Kč |
| 500 | 10,05972 Kč | 5 029,86 Kč |
| 1 000 | 9,50663 Kč | 9 506,63 Kč |
| 5 000 | 8,33100 Kč | 41 655,00 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




