
PT15NV02-254A2020-S | |
|---|---|
DigiKey Part Number | 1993-1198-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV02-254A2020-S |
Description | TRIMMER 250KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PT15NV02-254A2020-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 11,31360 Kč | 282,84 Kč |
| 50 | 10,70060 Kč | 535,03 Kč |
| 100 | 10,12310 Kč | 1 012,31 Kč |
| 250 | 9,40124 Kč | 2 350,31 Kč |
| 500 | 8,88720 Kč | 4 443,60 Kč |
| 1 000 | 8,39878 Kč | 8 398,78 Kč |
| 5 000 | 7,36081 Kč | 36 804,05 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


