250 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT15LH06-254A2020-S

DigiKey Part Number
1993-PT15LH06-254A2020-S-ND
Manufacturer
Manufacturer Product Number
PT15LH06-254A2020-S
Description
TRIMMER 250K OHM 0.25W PC PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
250 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
250 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±300ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.591" Dia (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 207
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,27100 Kč132,71 Kč
2512,33840 Kč308,46 Kč
5011,67480 Kč583,74 Kč
10011,04490 Kč1 104,49 Kč
25010,25628 Kč2 564,07 Kč
5009,69478 Kč4 847,39 Kč
1 0009,16185 Kč9 161,85 Kč
5 0008,02909 Kč40 145,45 Kč
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč