100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT15LH06-101A2020-S

DigiKey Part Number
1993-PT15LH06-101A2020-S-ND
Manufacturer
Manufacturer Product Number
PT15LH06-101A2020-S
Description
TRIMMER 100OHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±300ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.591" Dia (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 615
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,52800 Kč115,28 Kč
2510,72560 Kč268,14 Kč
5010,15040 Kč507,52 Kč
1009,60240 Kč960,24 Kč
2508,91828 Kč2 229,57 Kč
5008,43028 Kč4 215,14 Kč
1 0007,96748 Kč7 967,48 Kč
5 0006,98297 Kč34 914,85 Kč
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč