1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT15LH06-102A2020-S

DigiKey Part Number
1993-PT15LH06-102A2020-S-ND
Manufacturer
Manufacturer Product Number
PT15LH06-102A2020-S
Description
TRIMMER 1K OHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±300ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.591" Dia (15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 967
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,54400 Kč135,44 Kč
2512,59880 Kč314,97 Kč
5011,92260 Kč596,13 Kč
10011,27800 Kč1 127,80 Kč
25010,47296 Kč2 618,24 Kč
5009,89972 Kč4 949,86 Kč
1 0009,35545 Kč9 355,45 Kč
5 0008,19867 Kč40 993,35 Kč
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč