
PT15NH06-101A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NH06-101A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NH06-101A2020-S |
Description | TRIMMER 100OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 25 | 10,72560 Kč | 268,14 Kč |
| 50 | 10,15040 Kč | 507,52 Kč |
| 100 | 9,60240 Kč | 960,24 Kč |
| 250 | 8,91828 Kč | 2 229,57 Kč |
| 500 | 8,43028 Kč | 4 215,14 Kč |
| 1 000 | 7,96748 Kč | 7 967,48 Kč |
| 5 000 | 6,98297 Kč | 34 914,85 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


