
PSC360G2-F1A-C0006-ERA060-05K | |
|---|---|
DigiKey Part Number | 1993-PSC360G2-F1A-C0006-ERA060-05K-ND |
Manufacturer | |
Manufacturer Product Number | PSC360G2-F1A-C0006-ERA060-05K |
Description | HALL-EFFECT POSITION SENSOR (END |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 60° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 971,88000 Kč | 971,88 Kč |
| 5 | 895,34000 Kč | 4 476,70 Kč |
| 10 | 866,79700 Kč | 8 667,97 Kč |
| 25 | 832,68760 Kč | 20 817,19 Kč |
| 50 | 809,33460 Kč | 40 466,73 Kč |
| 100 | 787,90570 Kč | 78 790,57 Kč |
| Unit Price without VAT: | 971,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 175,97480 Kč |




