
PSC360G2-F1A-C0007-ERA180-REK | |
|---|---|
DigiKey Part Number | 1993-PSC360G2-F1A-C0007-ERA180-REK-ND |
Manufacturer | |
Manufacturer Product Number | PSC360G2-F1A-C0007-ERA180-REK |
Description | HALL-EFFECT POSITION SENSOR (END |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 7V ~ 15V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,02000 Kč | 1 071,02 Kč |
| 5 | 987,66600 Kč | 4 938,33 Kč |
| 10 | 956,61700 Kč | 9 566,17 Kč |
| 25 | 919,48080 Kč | 22 987,02 Kč |
| 50 | 894,06500 Kč | 44 703,25 Kč |
| 100 | 870,74170 Kč | 87 074,17 Kč |
| Unit Price without VAT: | 1 071,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 295,93420 Kč |



