
PCTMAG-HD-NT | |
|---|---|
DigiKey Part Number | 3299-PCTMAG-HD-NT-ND |
Manufacturer | |
Manufacturer Product Number | PCTMAG-HD-NT |
Description | MOUNT, HDNMO, NEO-MAG, BLACK, 15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic Mounts For BMLPV/MHB/MUF/PCTWSLMR-2 Series Antennas |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Magnetic Mounts | |
For Use With/Related Products | BMLPV/MHB/MUF/PCTWSLMR-2 Series Antennas |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 503,25000 Kč | 1 503,25 Kč |
| 10 | 1 245,62200 Kč | 12 456,22 Kč |
| 25 | 1 181,30560 Kč | 29 532,64 Kč |
| 100 | 1 110,61780 Kč | 111 061,78 Kč |
| Unit Price without VAT: | 1 503,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 818,93250 Kč |






