


LPBMLPVMB/LTE | |
|---|---|
DigiKey Part Number | 3299-LPBMLPVMB/LTE-ND |
Manufacturer | |
Manufacturer Product Number | LPBMLPVMB/LTE |
Description | RF ANT 2.249GHZ DOME CONN MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Dome Connector Mount, NMO, Stud, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.249GHz | |
Frequency Range | 698MHz ~ 3.8GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | - | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount, NMO, Stud, Through Hole | |
Height (Max) | 2.400" (60.96mm) | |
Applications | Bluetooth, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 144,81000 Kč | 1 144,81 Kč |
| 10 | 941,13000 Kč | 9 411,30 Kč |
| 25 | 890,26480 Kč | 22 256,62 Kč |
| 100 | 834,37440 Kč | 83 437,44 Kč |
| 250 | 807,73764 Kč | 201 934,41 Kč |
| Unit Price without VAT: | 1 144,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 385,22010 Kč |



