RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE, Wi-Fi Dome Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMLPV430

DigiKey Part Number
3299-BMLPV430-ND
Manufacturer
Manufacturer Product Number
BMLPV430
Description
MULTIBAND LOW PROFILE ANTENNA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE, Wi-Fi Dome Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
5.4GHz
Frequency Range
4.9GHz ~ 5.9GHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.5:1
Return Loss
-
Gain
4dBi
Power - Max
150 W
Features
-
Termination
-
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.791" (45.50mm)
Applications
2G, 3G, 5G, Bluetooth, Cellular, GNSS, GPS, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1929,16000 Kč929,16 Kč
10759,03600 Kč7 590,36 Kč
25716,58600 Kč17 914,65 Kč
100669,92020 Kč66 992,02 Kč
250647,68080 Kč161 920,20 Kč
Manufacturers Standard Package
Unit Price without VAT:929,16000 Kč
Unit Price with VAT:1 124,28360 Kč