RF ANTENNA Bluetooth, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Dome Connector Mount, NMO, Stud, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Dome Connector Mount, NMO, Stud, Through Hole
Keeping Intelligent Transportation Systems Connected

BMLPV4900

DigiKey Part Number
3299-BMLPV4900-ND
Manufacturer
Manufacturer Product Number
BMLPV4900
Description
RF ANT 5.4GHZ DOME CONN MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Dome Connector Mount, NMO, Stud, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.4GHz
Frequency Range
4.9GHz ~ 5.9GHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
4dBi
Power - Max
150 W
Features
-
Termination
-
Ingress Protection
IP67
Mounting Type
Connector Mount, NMO, Stud, Through Hole
Height (Max)
1.790" (45.47mm)
Applications
Bluetooth, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1929,16000 Kč929,16 Kč
10759,03600 Kč7 590,36 Kč
30709,36133 Kč21 280,84 Kč
100669,92020 Kč66 992,02 Kč
250647,68080 Kč161 920,20 Kč
Manufacturers Standard Package
Unit Price without VAT:929,16000 Kč
Unit Price with VAT:1 124,28360 Kč