RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Omni-Directional NMO NMO Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Omni-Directional NMO NMO Mount
Keeping Intelligent Transportation Systems Connected

BMLPVMB/LTE

DigiKey Part Number
3299-BMLPVMB/LTE-ND
Manufacturer
Manufacturer Product Number
BMLPVMB/LTE
Description
RF ANT 780MHZ/2.205MHZ OMNI NMO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi Omni-Directional NMO NMO Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Amphenol PCTEL
VSWR
2
Series
Return Loss
9.54dB
Packaging
Bulk
Gain
3dBi
Part Status
Active
Power - Max
150 W
RF Family/Standard
Cellular
Termination
NMO
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Ingress Protection
IP66
Frequency (Center/Band)
780MHz, 2.205GHz
Mounting Type
NMO Mount
Frequency Range
600MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Height (Max)
35.039" (890.00mm)
Antenna Type
Omni-Directional
Applications
2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LMR/TETRA/P25, LTE, Wi-Fi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 272
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1939,45000 Kč939,45 Kč
10767,70800 Kč7 677,08 Kč
25724,84240 Kč18 121,06 Kč
100677,73350 Kč67 773,35 Kč
250655,28124 Kč163 820,31 Kč
Manufacturers Standard Package
Unit Price without VAT:939,45000 Kč
Unit Price with VAT:1 136,73450 Kč