RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LTE, Wi-Fi Dome N Type Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMLPVMB/LTE-VP

DigiKey Part Number
3299-BMLPVMB/LTE-VP-ND
Manufacturer
Manufacturer Product Number
BMLPVMB/LTE-VP
Description
RF ANT 780MHZ DOM N TYP FEM CONN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LTE, Wi-Fi Dome N Type Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
780MHz, 2.205GHz
Frequency Range
600MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2
Return Loss
-
Gain
3dBi, 3dBi
Power - Max
150 W
Features
-
Termination
N Type Female
Ingress Protection
IP66
Mounting Type
Connector Mount
Height (Max)
24.016" (610.00mm)
Applications
2G, 3G, 5G, Bluetooth, Cellular, ISM, LoRa, LPWAN, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 396,37000 Kč1 396,37 Kč
101 154,68000 Kč11 546,80 Kč
251 094,30640 Kč27 357,66 Kč
1001 027,96760 Kč102 796,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 396,37000 Kč
Unit Price with VAT:1 689,60770 Kč