MPAMB24495804
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPAMB24495804
Keeping Intelligent Transportation Systems Connected

MPAMB24495804

DigiKey Part Number
3299-MPAMB24495804-ND
Manufacturer
Manufacturer Product Number
MPAMB24495804
Description
RF ANT 2.45GHZ WHIP RP-TNC M CON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, LTE, Wi-Fi Whip, Straight RP-TNC Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.395GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.94GHz ~ 5.85GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2.5
Return Loss
-
Gain
2.14dBi, 4dBi
Power - Max
10 W
Features
-
Termination
RP-TNC Male
Ingress Protection
IP64
Mounting Type
Connector Mount
Height (Max)
5.984" (152.00mm)
Applications
2G, 3G, 5G, Bluetooth, Cellular, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1338,48000 Kč338,48 Kč
10268,24000 Kč2 682,40 Kč
25250,69720 Kč6 267,43 Kč
100231,40690 Kč23 140,69 Kč
250222,21224 Kč55 553,06 Kč
500216,67102 Kč108 335,51 Kč
Manufacturers Standard Package
Unit Price without VAT:338,48000 Kč
Unit Price with VAT:409,56080 Kč