
MPAMB24495804-RPSMA | |
|---|---|
DigiKey Part Number | 3299-MPAMB24495804-RPSMA-ND |
Manufacturer | |
Manufacturer Product Number | MPAMB24495804-RPSMA |
Description | PORTABLE OMNIDIRECTION ANTENNA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Tilt RP-TNC Male Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.395GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.94GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2.14dBi, 4dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | RP-TNC Male | |
Ingress Protection | IP64 | |
Mounting Type | Stud | |
Height (Max) | 5.984" (152.00mm) | |
Applications | Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,43000 Kč | 325,43 Kč |
| 10 | 257,54700 Kč | 2 575,47 Kč |
| 25 | 240,59320 Kč | 6 014,83 Kč |
| 100 | 221,95960 Kč | 22 195,96 Kč |
| 250 | 213,07736 Kč | 53 269,34 Kč |
| 500 | 207,72350 Kč | 103 861,75 Kč |
| 1 000 | 203,31879 Kč | 203 318,79 Kč |
| Unit Price without VAT: | 325,43000 Kč |
|---|---|
| Unit Price with VAT: | 393,77030 Kč |


