


BOA24004NF | |
|---|---|
DigiKey Part Number | 3299-BOA24004NF-ND |
Manufacturer | |
Manufacturer Product Number | BOA24004NF |
Description | RF ANT 2.45GHZ WHIP STR N TYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Straight N Type Female Connector Mount, Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 40 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount, Pole Mount | |
Height (Max) | 10.100" (256.54mm) | |
Applications | Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 916,77000 Kč | 916,77 Kč |
| 10 | 748,70500 Kč | 7 487,05 Kč |
| 30 | 699,59033 Kč | 20 987,71 Kč |
| 100 | 660,59920 Kč | 66 059,92 Kč |
| 250 | 638,61216 Kč | 159 653,04 Kč |
| Unit Price without VAT: | 916,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 109,29170 Kč |


