


BOA24008NM | |
|---|---|
DigiKey Part Number | 3299-BOA24008NM-ND |
Manufacturer | |
Manufacturer Product Number | BOA24008NM |
Description | RF ANT 2.4-2.5GHZ OMNI NM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Dipole Antenna N Type Male Connector Mount, Pole Mount |
Datasheet | Datasheet |
EDA/CAD Models | BOA24008NM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dipole Antenna | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | 14dB | |
Gain | 8dBi | |
Power - Max | 40 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount, Pole Mount | |
Height (Max) | 19.094" (485.00mm) | |
Applications | Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 510,18000 Kč | 1 510,18 Kč |
| 10 | 1 253,03500 Kč | 12 530,35 Kč |
| 25 | 1 188,79760 Kč | 29 719,94 Kč |
| 100 | 1 118,21700 Kč | 111 821,70 Kč |
| Unit Price without VAT: | 1 510,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 827,31780 Kč |



