


BOA24006NF | |
|---|---|
DigiKey Part Number | 3299-BOA24006NF-ND |
Manufacturer | |
Manufacturer Product Number | BOA24006NF |
Description | RF ANT 2.45GHZ WHIP STR N TYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Straight N Type Female Connector Mount, Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 40 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount, Pole Mount | |
Height (Max) | 15.000" (381.00mm) | |
Applications | Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 097,36000 Kč | 1 097,36 Kč |
| 10 | 900,94000 Kč | 9 009,40 Kč |
| 25 | 851,91400 Kč | 21 297,85 Kč |
| 100 | 798,02900 Kč | 79 802,90 Kč |
| 250 | 772,34844 Kč | 193 087,11 Kč |
| Unit Price without VAT: | 1 097,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 327,80560 Kč |



