


BMLPV800 | |
|---|---|
DigiKey Part Number | 3299-BMLPV800-ND |
Manufacturer | |
Manufacturer Product Number | BMLPV800 |
Description | RF ANT 883MHZ DOME PANEL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMLPV800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 883MHz | |
Frequency Range | 806MHz ~ 960MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | - | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 2.400" (60.96mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,47000 Kč | 788,47 Kč |
| 10 | 641,02700 Kč | 6 410,27 Kč |
| 30 | 597,92500 Kč | 17 937,75 Kč |
| 100 | 563,71020 Kč | 56 371,02 Kč |
| 250 | 544,41348 Kč | 136 103,37 Kč |
| Unit Price without VAT: | 788,47000 Kč |
|---|---|
| Unit Price with VAT: | 954,04870 Kč |





