RF ANTENNA 2G, 3G, 5G, Cellular, LTE Dome Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 5G, Cellular, LTE Dome Panel Mount
Keeping Intelligent Transportation Systems Connected

BMLPV700

DigiKey Part Number
3299-BMLPV700-ND
Manufacturer
Manufacturer Product Number
BMLPV700
Description
RF ANT 805MHZ DOME PANEL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Cellular, LTE Dome Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
805MHz
Frequency Range
740MHz ~ 870MHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3dBi
Power - Max
100 W
Features
-
Termination
-
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Panel Mount
Height (Max)
2.400" (60.96mm)
Applications
2G, 3G, 5G, Cellular, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1778,40000 Kč778,40 Kč
10633,27900 Kč6 332,79 Kč
25597,04880 Kč14 926,22 Kč
100557,23230 Kč55 723,23 Kč
250538,25096 Kč134 562,74 Kč
Manufacturers Standard Package
Unit Price without VAT:778,40000 Kč
Unit Price with VAT:941,86400 Kč