3977D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3977D

DigiKey Part Number
3299-3977D-ND
Manufacturer
Manufacturer Product Number
3977D
Description
RF ANT GPS 28DB TNCF LP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Dome TNC Female Bracket Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
PNT
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.565GHz ~ 1.585GHz
Antenna Type
Dome
Number of Bands
1
VSWR
-
Return Loss
-
Gain
28dBi
Features
LNA, Filter
Termination
TNC Female
Ingress Protection
IP67
Mounting Type
Bracket Mount, Through Hole
Height (Max)
0.827" (21.00mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 358,53000 Kč1 358,53 Kč
101 124,04900 Kč11 240,49 Kč
251 065,47120 Kč26 636,78 Kč
1001 001,10230 Kč100 110,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 358,53000 Kč
Unit Price with VAT:1 643,82130 Kč