



TLS.01.1F21 | |
|---|---|
DigiKey Part Number | 931-1436-ND |
Manufacturer | |
Manufacturer Product Number | TLS.01.1F21 |
Description | RF ANT 829MHZ/1.575GHZ WHIP STR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE Whip, Straight N Type Female Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 4.7dB | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP69K | |
Mounting Type | Base Mount | |
Height (Max) | 3.134" (79.60mm) | |
Applications | GPS, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 047,87000 Kč | 1 047,87 Kč |
| 10 | 827,32800 Kč | 8 273,28 Kč |
| 30 | 822,79533 Kč | 24 683,86 Kč |
| 100 | 822,42350 Kč | 82 242,35 Kč |
| Unit Price without VAT: | 1 047,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 267,92270 Kč |





