


TLS.01.1F11 | |
|---|---|
DigiKey Part Number | 931-1435-ND |
Manufacturer | |
Manufacturer Product Number | TLS.01.1F11 |
Description | RF ANT 829MHZ/1.575GHZ WHIP STR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE Whip, Straight N Type Male Base Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLS.01.1F11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 3.134" (79.60mm) | |
Applications | GPS, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,44000 Kč | 863,44 Kč |
| 10 | 703,85300 Kč | 7 038,53 Kč |
| 30 | 657,22333 Kč | 19 716,70 Kč |
| 100 | 620,21370 Kč | 62 021,37 Kč |
| 250 | 599,34004 Kč | 149 835,01 Kč |
| Unit Price without VAT: | 863,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 044,76240 Kč |


