


3977D-W | |
|---|---|
DigiKey Part Number | 3299-3977D-W-ND |
Manufacturer | |
Manufacturer Product Number | 3977D-W |
Description | RF ANT 1.575GHZ DOME TNC F BRKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Dome TNC Female Bracket Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 30dBi | |
Features | LNA, Filter | |
Termination | TNC Female | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount, Through Hole | |
Height (Max) | 0.827" (21.00mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 356,97000 Kč | 1 356,97 Kč |
| 10 | 1 122,75400 Kč | 11 227,54 Kč |
| 25 | 1 064,24360 Kč | 26 606,09 Kč |
| 100 | 999,94880 Kč | 99 994,88 Kč |
| Unit Price without VAT: | 1 356,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 641,93370 Kč |

