



USB3CFTV6G | |
|---|---|
DigiKey Part Number | 623-USB3CFTV6G-ND |
Manufacturer | |
Manufacturer Product Number | USB3CFTV6G |
Description | USB-C PLUG, ALUMINIUM SHELL WITH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | USB3CFTV6G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 500 | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | Aluminum | |
Material Flammability Rating | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 917,32000 Kč | 2 917,32 Kč |
| 10 | 2 479,96400 Kč | 24 799,64 Kč |
| 25 | 2 324,85480 Kč | 58 121,37 Kč |
| 50 | 2 214,03900 Kč | 110 701,95 Kč |
| Unit Price without VAT: | 2 917,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 529,95720 Kč |











