
M39012/26B0015 | |
|---|---|
DigiKey Part Number | M39012/26B0015-ND |
Manufacturer | |
Manufacturer Product Number | M39012/26B0015 |
Description | CONN TNC PLUG STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 303 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Heat Shrink | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 695,80000 Kč | 1 695,80 Kč |
| 10 | 1 441,38700 Kč | 14 413,87 Kč |
| 25 | 1 351,19600 Kč | 33 779,90 Kč |
| 50 | 1 286,77000 Kč | 64 338,50 Kč |
| 100 | 1 225,43280 Kč | 122 543,28 Kč |
| Unit Price without VAT: | 1 695,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 051,91800 Kč |






