
ST1850 | |
|---|---|
DigiKey Part Number | 5328-ST1850-ND |
Manufacturer | |
Manufacturer Product Number | ST1850 |
Description | TERM PLUG SMA SS 1.2 VSWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Fairview Microwave | Mounting Type Free Hanging, Cap |
Packaging Bulk | Body Finish Gold |
Part Status Active | Contact Material Beryllium Copper |
Connector Style SMA | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Frequency - Max 18 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 067,25000 Kč | 2 067,25 Kč |
| 10 | 1 757,26000 Kč | 17 572,60 Kč |
| 25 | 1 647,32680 Kč | 41 183,17 Kč |
| 50 | 1 568,79000 Kč | 78 439,50 Kč |
| 100 | 1 494,01820 Kč | 149 401,82 Kč |
| Unit Price without VAT: | 2 067,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 501,37250 Kč |





