SIM/EN4165 Assembly Process
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIME2022PNG

DigiKey Part Number
623-SIME2022PNG-ND
Manufacturer
Manufacturer Product Number
SIME2022PNG
Description
MALE MODULE SIZE 22 WTH 20 SEALE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 22
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Air LB France
Series
Packaging
Bulk
Part Status
Active
Type
Module
Contact Size
22
Module Capacity
20
Size / Dimension
0.590" L x 0.524" W (14.99mm x 13.31mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 238,45640 Kč30 961,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 238,45640 Kč
Unit Price with VAT:1 498,53224 Kč