
MS3181-14NA | |
|---|---|
DigiKey Part Number | 1591-1048-ND |
Manufacturer | |
Manufacturer Product Number | MS3181-14NA |
Description | CONN PROTECTIVE COVER 14 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 14 | |
Material | Aluminum, Anodized | |
Features | Metal Chain with Ring | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,92000 Kč | 456,92 Kč |
| 10 | 388,23200 Kč | 3 882,32 Kč |
| 25 | 363,92040 Kč | 9 098,01 Kč |
| 50 | 346,55940 Kč | 17 327,97 Kč |
| 100 | 330,02560 Kč | 33 002,56 Kč |
| 250 | 309,38368 Kč | 77 345,92 Kč |
| 500 | 294,63470 Kč | 147 317,35 Kč |
| Unit Price without VAT: | 456,92000 Kč |
|---|---|
| Unit Price with VAT: | 552,87320 Kč |







