Heat Shrink Boot Black 21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202D221-25/225-0

DigiKey Part Number
202D221-25/225-0-ND
Manufacturer
Manufacturer Product Number
202D221-25/225-0
Description
HEATSHRINK BOOT SZ21 BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot Black 21
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.012" (25.70mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.591" (15.00mm)
Series
Small Diameter Supplied
1.012" (25.70mm)
Packaging
Bulk
Small Diameter Recovered
0.291" (7.39mm)
Part Status
Active
Large Recovered Length
0.591" (15.01mm)
Type
Boot
Small Recovered Length
3.882" (98.60mm)
Shell Size - Insert
21
Total Length Recovered
4.772" (121.21mm)
Features
Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist
Shelf Life
36 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Elastomer, Semi-Rigid, Irradiated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1656,82000 Kč656,82 Kč
10558,27400 Kč5 582,74 Kč
25523,32880 Kč13 083,22 Kč
50498,35820 Kč24 917,91 Kč
100474,58840 Kč47 458,84 Kč
250444,91068 Kč111 227,67 Kč
Manufacturers Standard Package
Unit Price without VAT:656,82000 Kč
Unit Price with VAT:794,75220 Kč