
MS25043-18DA | |
|---|---|
DigiKey Part Number | 1591-1028-ND |
Manufacturer | |
Manufacturer Product Number | MS25043-18DA |
Description | CONN PROTECTIVE COVER 18 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Receptacle | |
Shell Size - Insert | 18 | |
Material | Aluminum Alloy, Anodized | |
Features | Metal Chain with Ring, Water Tight | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,43000 Kč | 321,43 Kč |
| 10 | 273,18700 Kč | 2 731,87 Kč |
| 25 | 256,08600 Kč | 6 402,15 Kč |
| 50 | 243,85580 Kč | 12 192,79 Kč |
| 100 | 232,22150 Kč | 23 222,15 Kč |
| 250 | 217,69404 Kč | 54 423,51 Kč |
| 500 | 207,31514 Kč | 103 657,57 Kč |
| 1 000 | 197,43427 Kč | 197 434,27 Kč |
| Unit Price without VAT: | 321,43000 Kč |
|---|---|
| Unit Price with VAT: | 388,93030 Kč |



