
MS25042-18DA | |
|---|---|
DigiKey Part Number | APMS25042-18DA-ND |
Manufacturer | |
Manufacturer Product Number | MS25042-18DA |
Description | CONN PROTECTIVE COVER 18 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Plug | |
Shell Size - Insert | 18 | |
Material | Aluminum Alloy, Anodized | |
Features | Environment Resistant, Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,71000 Kč | 246,71 Kč |
| 10 | 209,61600 Kč | 2 096,16 Kč |
| 25 | 196,47240 Kč | 4 911,81 Kč |
| 50 | 187,09660 Kč | 9 354,83 Kč |
| 100 | 178,16720 Kč | 17 816,72 Kč |
| 250 | 167,01828 Kč | 41 754,57 Kč |
| 500 | 159,05338 Kč | 79 526,69 Kč |
| 1 000 | 151,47159 Kč | 151 471,59 Kč |
| Unit Price without VAT: | 246,71000 Kč |
|---|---|
| Unit Price with VAT: | 298,51910 Kč |


