Connector Cap (Cover), Protective 20 Olive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS25042-20D

DigiKey Part Number
1591-1113-ND
Manufacturer
Manufacturer Product Number
MS25042-20D
Description
CONN PROTECTIVE COVER 20 OLIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 20 Olive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shell Size - Insert
20
Manufacturer
Amphenol PCD
Material
Aluminum Alloy
Series
Features
Environment Resistant, Metal Chain
Packaging
Bag
Color
Olive
Part Status
Active
Grade
Military
Accessory Type
Cap (Cover), Protective
Qualification
MIL-DTL-5015
For Use With/Related Products
MIL-DTL-5015 Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1334,31000 Kč334,31 Kč
10284,05200 Kč2 840,52 Kč
25266,26640 Kč6 656,66 Kč
50253,55700 Kč12 677,85 Kč
100241,45870 Kč24 145,87 Kč
250226,35224 Kč56 588,06 Kč
500215,56036 Kč107 780,18 Kč
1 000205,28673 Kč205 286,73 Kč
Manufacturers Standard Package
Unit Price without VAT:334,31000 Kč
Unit Price with VAT:404,51510 Kč