
MS3456W20-22S | |
|---|---|
DigiKey Part Number | MS3456W20-22S-ND |
Manufacturer | |
Manufacturer Product Number | MS3456W20-22S |
Description | CONN PLUG FMALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Fluid Resistant |
Number of Positions 6 (Power) | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 175°C |
Shell Size - Insert 20-22 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aviation, Automotive, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 898,29000 Kč | 2 898,29 Kč |
| 10 | 2 463,74400 Kč | 24 637,44 Kč |
| 25 | 2 309,66320 Kč | 57 741,58 Kč |
| 50 | 2 199,56280 Kč | 109 978,14 Kč |
| Unit Price without VAT: | 2 898,29000 Kč |
|---|---|
| Unit Price with VAT: | 3 506,93090 Kč |






